Souriau SMS18GE4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.2mm |
| Gender | Male |
| Length | 40.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 6 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS18GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.