Souriau SMS18H1 technical specifications.
| Contact Material | Copper Alloy |
| Mount | Cable |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | SMS |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS18H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.