Souriau SMS18PDH3 technical specifications.
| Current Rating | 13A |
| Depth | 44mm |
| Gender | Male |
| Length | 81.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 2kV |
| Mount | Cable |
| Number of Contacts | 18 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 500 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Voltage Rating | 220V |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS18PDH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.