Souriau SMS18R3 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Panel |
| Number of Positions | 18 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS18R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
