
Souriau SMS18RDH3 technical specifications.
| Contact Style | Crimp |
| Current Rating | 13A |
| Gender | Receptacle |
| Height | 35.5mm |
| Length | 55.2mm |
| Mount | Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 500 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Shell Material | Plastic |
| Termination | Crimp |
| Voltage Rating | 220V |
| Weight | 12.4g |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS18RDH3 to view detailed technical specifications.
No datasheet is available for this part.