
This 18-position through hole rectangular connector features a current rating of 5A and a voltage rating of 2kV. It is available in a 100-pack and has a gold-plated contact material. The connector is made of copper alloy and has a gold plating. It is not RoHS compliant and is Reach SVHC compliant. The connector is suitable for through hole mounting and has a pitch of 0.2inch and a row spacing of 0.2inch.
Souriau SMS18SE3K9 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Through Hole |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS18SE3K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.