Souriau SMS18SE5K9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 18 |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS18SE5K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.