
24-position male plug connector with straight orientation, featuring gold-plated male or female contacts rated for 13A. This free-hanging connector has a nylon housing with a UL94 V-2 flammability rating and operates within a temperature range of -55°C to 105°C. It includes a strain relief hood and utilizes crimp termination.
Souriau SMS24PDH1 technical specifications.
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 65.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 90.4mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Width | 23.7mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS24PDH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
