24-position panel mount receptacle connector with straight orientation. Features copper alloy male or female contacts, a 5A current rating, and a 2kV voltage rating. Constructed with a black nylon body, this connector offers a temperature range of -55°C to 105°C and a UL94 V-2 flammability rating. Designed for snap-in panel mounting with crimp termination.
Souriau SMS24R1 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 25mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Snap in |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS24R1 to view detailed technical specifications.
No datasheet is available for this part.