
The SMS24R3S6 connector features 24 positions in 6 rows with a straight orientation and is available in packs of 100. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for panel or snap-in mounting and has a pitch of 0.2inch and a row spacing of 0.2inch. It is available in a bulk packaging option and has a termination type of solder.
Souriau SMS24R3S6 technical specifications.
| Color | Grey |
| Contact Type | Male or Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Snap in |
| Number of Positions | 24 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS24R3S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
