Souriau SMS24RDH3 technical specifications.
| Gender | Receptacle |
| Number of Positions | 24 |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS24RDH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.