Souriau SMS24RE3D70 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 24 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS24RE3D70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.