Souriau SMS24RE3S6 technical specifications.
| Color | Black |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Mount | Through Hole |
| Number of Positions | 24 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMS |
| Termination | Solder |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS24RE3S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.