Souriau SMS24RE3TR29 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Material | Nylon |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SMS |
| Termination | Solder |
| Voltage Rating (AC) | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS24RE3TR29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.