Souriau SMS24RE4S6 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | SMS |
| Termination | Through Hole |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS24RE4S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.