24-position, straight, female receptacle connector with a 5.08mm pitch. Features copper alloy contacts with gold plating, rated for 13A current and operating temperatures from -55°C to 125°C. Through-hole mounting with solder termination. Black color, 45.2mm length, 21.2mm depth, and 6 rows. RoHS and SVHC compliant.
Souriau SMS24SE3K9 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 21.2mm |
| Gender | Receptacle |
| Length | 45.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS24SE3K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.