The SMS24SE3T is a Qikmate connector with 24 contacts, a straight body orientation, and a terminal pitch of 5.08mm. It features a termination method of solder and a mounting type of through hole. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for use in applications where high current ratings are required, with a maximum current rating of 5A.
Souriau SMS24SE3T technical specifications.
| Type | Qikmate |
| Contact Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau SMS24SE3T to view detailed technical specifications.
No datasheet is available for this part.