
2-position, straight receptacle connector with a molded Nylon housing and SR hood. Features gold-plated female contacts, a 13A current rating, and a temperature range of -55°C to 105°C. This crimp-termination connector has a 0.2-inch pitch and is designed for free-hanging mounting.
Souriau SMS2RDH1 technical specifications.
| Package/Case | Molded |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 49.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 49.2mm |
| Lead Free | Lead Free |
| Length | 64.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SMS |
| Termination | Crimp |
| Width | 11.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS2RDH1 to view detailed technical specifications.
No datasheet is available for this part.