Souriau SMS2RE4TR29 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS2RE4TR29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.