Souriau SMS2SE3K9 technical specifications.
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS2SE3K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.