Souriau SMS36GE4 technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 46.5mm |
| Gender | Receptacle |
| Length | 34.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS36GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.