Souriau SMS36GE4J technical specifications.
| Color | Black |
| Contact Mating Length | 0.276inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS36GE4J to view detailed technical specifications.
No datasheet is available for this part.