
The SMS36PDH3 is a 36-position rectangular connector with 4 rows, designed for straight orientation and compatible with 16AWG wire/cable gauge. It features a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 2kV AC. The connector is RoHS compliant but does not meet SVHC requirements. It is available in quantities of 500.
Souriau SMS36PDH3 technical specifications.
| Depth | 62.5mm |
| Gender | Male |
| Length | 128mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 2kV |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS36PDH3 to view detailed technical specifications.
No datasheet is available for this part.