
This Souriau SMS36RDH1 wire housing features a crimp termination and is made from nylon material. It has a flammability rating of UL94 V-2 and is available in a pack of 100. The housing is designed for free hanging applications and has a height of 63.3mm and a width of 46.6mm. It is not RoHS compliant and does not meet Reach SVHC requirements.
Souriau SMS36RDH1 technical specifications.
| Contact Type | Male or Female |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 63.3mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Width | 46.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS36RDH1 to view detailed technical specifications.
No datasheet is available for this part.