Souriau SMS36RE3TR29 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SMS |
| Termination | Solder |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS36RE3TR29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
