Souriau SMS3CH-2Z17 technical specifications.
| Height | 9.4mm |
| Length | 31.2mm |
| Number of Contacts | 3 |
| Package Quantity | 17 |
| Shell Material | Plastic |
| Termination | Through Hole |
| Weight | 25.3g |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS3CH-2Z17 to view detailed technical specifications.
No datasheet is available for this part.