Souriau SMS3GE3T technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | SMS |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS3GE3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.