Souriau SMS3GE6 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mounting Style | MOUNTING FLANGE |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS3GE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.