Souriau SMS3GE63 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 30.2 |
| Product Depth (mm) | 27.5 |
| Product Height (mm) | 6.8 |
| Type | Qikmate |
| Contact Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau SMS3GE63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.