Souriau SMS3H1 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-2 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS3H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.