
This Souriau SMS3P3 connector features a 3-position, 1-row design with a free-hanging mount and crimp termination. It has a current rating of 5A and a pitch of 0.2inch. The connector is available in bulk packaging with 2500 units per package. It is not Reach SVHC compliant.
Souriau SMS3P3 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| Series | SMS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
