
This Souriau SMS3PD3 connector features a 3-position, 3-row design with a straight orientation and crimp termination. It has a current rating of 13A and a voltage rating of 220V, with an IP40 rating for environmental protection. The connector is RoHS compliant and available in a package quantity of 100. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Souriau SMS3PD3 technical specifications.
| Current Rating | 13A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 220V |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS3PD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.