Souriau SMS3PDH1 technical specifications.
| Contact Material | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 2kV |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SMS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS3PDH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.