Souriau SMS3PH-3TR29 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 31.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS3PH-3TR29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.