Souriau SMS3PNS5 technical specifications.
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | SMS |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS3PNS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
