
This 3-position female socket features a white color and crimp termination. It is designed for panel mount applications. The socket is RoHS compliant and available in bulk packaging. The pitch is 0.2inch and it has a single row of contacts.
Souriau SMS3R3 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Panel |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
