
3-position female socket header with male contacts, featuring tin-plated copper alloy contacts and a black nylon housing. This through-hole mount component supports a 5A current rating and is UL94 V-2 flammability rated. It measures 16.2mm in height, 13.4mm in length, and 5.9mm in width, with a weight of 2.5g. Designed for solder termination, this receptacle offers a single row of 3 contacts.
Souriau SMS3RE3TR29 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 16.2mm |
| Length | 13.4mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SMS |
| Shell Material | Plastic |
| Termination | Solder |
| Weight | 2.5g |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS3RE3TR29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.