Souriau SMS3SE5K9 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SMS |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS3SE5K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.