Souriau SMS4GE3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS4GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.