Souriau SMS4GE4 technical specifications.
| Color | Black |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | SMS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS4GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.