Souriau SMS4H1 technical specifications.
| Current Rating | 5A |
| Mount | Cable |
| Number of Positions | 4 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMS |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS4H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.