
This Souriau SMS4P3 connector features a 4-position, free hanging design with a black housing and copper alloy contacts. It has a maximum operating temperature range of -55°C to 105°C and a current rating of 5A. The connector is rated for 2kV and has a 0.2inch pitch. It is available in a bulk packaging quantity of 1000 units.
Souriau SMS4P3 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 25mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS4P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
