Souriau SMS4PDH3 technical specifications.
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 4 |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS4PDH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
