Souriau SMS4SE4K9 technical specifications.
| Contact Material | Gold |
| Current Rating | 5A |
| Package Quantity | 1000 |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | SMS-Qikmate |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS4SE4K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.