
The SMS6GE4 is a 6-position rectangular connector with a 5.08mm pitch, rated for 2kV and 5A. It features a through hole mount and a gold-plated copper alloy contact material. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets the IP40 rating and is RoHS compliant. The SMS6GE4 is available in a package quantity of 1000 units.
Souriau SMS6GE4 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 5.08mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Through Hole |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS6GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.