Souriau SMS6GE6N9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| Series | Qikmate SMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS6GE6N9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
