
The SMS6H1 is a 6-position, 2-row backshell made from nylon with copper alloy contacts. It features a 2.54mm pitch and a flammability rating of UL94 V-2. The backshell is compliant with RoHS regulations but does not meet SVHC requirements. It is available in quantities of 25 and is part of the SMS series.
Souriau SMS6H1 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | SMS |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS6H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.