Souriau SMS6P-3 technical specifications.
| Color | White, Black |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 25mm |
| Gender | Female |
| Housing Color | Black |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS6P-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.