
Six-position, right-angle male pin connector with a 5.08mm pitch and tin-plated copper alloy contacts. This through-hole, cable-mount component features a black housing, a 5A current rating, and operates within a -55°C to 125°C temperature range. Termination is via solder, with a 2kV voltage rating.
Souriau SMS6PH3TR29 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 22.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 46.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Row Spacing | 2.54mm |
| Series | SMS |
| Termination | Solder |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS6PH3TR29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.