
Souriau SMS6R3D70 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | SMS |
| Termination | Wire |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS6R3D70 to view detailed technical specifications.
No datasheet is available for this part.
